
FDR8308P | |
---|---|
DigiKey Part Number | 2156-FDR8308P-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDR8308P |
Description | MOSFET 2P-CH 20V 3.2A SUPERSOT-8 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.2A 800mW Surface Mount SuperSOT™-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.2A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1240pF @ 10V | |
Power - Max | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSOP (0.130", 3.30mm Width) | |
Supplier Device Package | SuperSOT™-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
649 | $0.69461 | $450.80 |
Unit Price without GST: | $0.69461 |
---|---|
Unit Price with GST: | $0.76407 |