
FAN7083MX | |
|---|---|
DigiKey Part Number | 2156-FAN7083MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN7083MX |
Description | HALF BRIDGE BASED MOSFET DRIVER |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 8V, 12.6V | |
Current - Peak Output (Source, Sink) | 200mA, 400mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 200ns, 25ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 32619 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | $1.97380 | $426.34 |
| Unit Price without GST: | $1.97380 |
|---|---|
| Unit Price with GST: | $2.17118 |

