
DS92LV040ATLQA | |
|---|---|
DigiKey Part Number | 2156-DS92LV040ATLQA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS92LV040ATLQA |
Description | IC TRANSCEIVER HALF 4/4 44WQFN |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half LVDS 44-WQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Half | |
Data Rate | 155Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-WFQFN Exposed Pad | |
Supplier Device Package | 44-WQFN (7x7) | |
Base Product Number |
| Bulk: | 2886 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | $8.88917 | $426.68 |
| Unit Price without GST: | $8.88917 |
|---|---|
| Unit Price with GST: | $9.77809 |

