DS2740U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 400
Unit Price: $10.29000
Datasheet
Current Gauge (15 Bit) Regulator 8-µMAX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2740U

DigiKey Part Number
2156-DS2740U-ND
Manufacturer
Manufacturer Product Number
DS2740U
Description
HIGH-PRECISION COULOMB COUNTER
Customer Reference
Detailed Description
Current Gauge (15 Bit) Regulator 8-µMAX
Datasheet
 Datasheet
EDA/CAD Models
DS2740U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Current Gauge (15 Bit)
Sensing Method
-
Accuracy
±1%
Voltage - Input
2.7V ~ 5.5V
Current - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-µMAX
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.