ADG1633BRUZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,458
Unit Price: $16.48000
Datasheet
3 Circuit IC Switch 2:1 4.5Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1633BRUZ-REEL7

DigiKey Part Number
505-ADG1633BRUZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG1633BRUZ-REEL7
Description
IC SWITCH SPDTX3 4.5OHM 16TSSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 4.5Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1633BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
120mOhm
Voltage - Supply, Single (V+)
3.3V ~ 16V
Voltage - Supply, Dual (V±)
±3.3V ~ 8V
Switch Time (Ton, Toff) (Max)
38ns, 152ns
-3db Bandwidth
109MHz
Charge Injection
-12.4pC
Channel Capacitance (CS(off), CD(off))
19pF, 32pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.73603$9,736.03
Manufacturers Standard Package
Unit Price without GST:$9.73603
Unit Price with GST:$10.70963