
CY7C429-15AC | |
|---|---|
DigiKey Part Number | 2156-CY7C429-15AC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C429-15AC |
Description | IC FIFO ASYNC 2KX9 15NS 32TQFP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 2K x 9 Uni-Directional 40MHz 15ns 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 2K x 9 | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 15ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 65mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |

