Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVT162245DGG:11 | |
|---|---|
DigiKey Part Number | 1727-74ALVT162245DGG:11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVT162245DGG:11 |
Description | IC TXRX NON-INVERT 3V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.27141 | $4,542.82 |
| 4,000 | $2.22386 | $8,895.44 |
| 6,000 | $2.20006 | $13,200.36 |
| Unit Price without GST: | $2.27141 |
|---|---|
| Unit Price with GST: | $2.49855 |




