
CY7C1315KV18-250BZI | |
|---|---|
DigiKey Part Number | 2156-CY7C1315KV18-250BZI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1315KV18-250BZI |
Description | IC SRAM 18MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II Memory IC 18Mbit Parallel 250 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1315KV18-250BZI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, QDR II | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (13x15) | |
Base Product Number |
| Bulk: | 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | $48.91556 | $440.24 |
| Unit Price without GST: | $48.91556 |
|---|---|
| Unit Price with GST: | $53.80712 |

