
CY7C1059DV33-12ZSXI | |
|---|---|
DigiKey Part Number | 2156-CY7C1059DV33-12ZSXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1059DV33-12ZSXI |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 12 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Tube: | 313 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | $32.64615 | $424.40 |
| Unit Price without GST: | $32.64615 |
|---|---|
| Unit Price with GST: | $35.91077 |

