SN74ALS243ANSR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,569
Unit Price: $1.95000
Datasheet
Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS243ANSR

DigiKey Part Number
296-13149-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALS243ANSR
Description
IC TXRX NON-INVERT 5.5V 14-SO
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS243ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,910 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,910In Stock
Ships from Rochester Electronics, LLC