D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT2573CTSOC

DigiKey Part Number
296-33224-5-ND
Manufacturer
Manufacturer Product Number
CY74FCT2573CTSOC
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT2573CTSOC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.75V ~ 5.25V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
15mA, 12mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$2.44000$2.44
10$1.78100$17.81
25$1.61800$40.45
100$1.43880$143.88
250$1.35352$338.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.44000
Unit Price with GST:$2.68400

Other Suppliers on DigiKey

5,850In Stock
Ships from Rochester Electronics, LLC