N-Channel 250 V 33A (Tc) 235W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 250 V 33A (Tc) 235W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FDB33N25TM

DigiKey Part Number
FDB33N25TMTR-ND - Tape & Reel (TR)
FDB33N25TMCT-ND - Cut Tape (CT)
FDB33N25TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB33N25TM
Description
MOSFET N-CH 250V 33A D2PAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 33A (Tc) 235W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FDB33N25TM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
94mOhm @ 16.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2135 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
235W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,796
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.49000$4.49
10$2.90900$29.09
100$2.01140$201.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.54196$1,233.57
1,600$1.43241$2,291.86
2,400$1.37662$3,303.89
4,000$1.37472$5,498.88
Manufacturers Standard Package
Unit Price without GST:$4.49000
Unit Price with GST:$4.93900