
CY62128BLL-70ZAE | |
|---|---|
DigiKey Part Number | 2156-CY62128BLL-70ZAE-ND |
Manufacturer | |
Manufacturer Product Number | CY62128BLL-70ZAE |
Description | IC SRAM 1MBIT PARALLEL 32TSOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 70 ns 32-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP | |
Base Product Number |
| Bulk: | 1917 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | $2.57018 | $426.65 |
| Unit Price without GST: | $2.57018 |
|---|---|
| Unit Price with GST: | $2.82720 |

