
CY14B512J2-SXI | |
|---|---|
DigiKey Part Number | 2156-CY14B512J2-SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B512J2-SXI |
Description | IC NVSRAM 512KBIT I2C 8SOIC |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 512Kbit I2C 3.4 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 2129 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | $12.18371 | $426.43 |
| Unit Price without GST: | $12.18371 |
|---|---|
| Unit Price with GST: | $13.40208 |

