
CR6CM-12B#B00 | |
|---|---|
DigiKey Part Number | 2156-CR6CM-12B#B00-RE-ND |
Manufacturer | |
Manufacturer Product Number | CR6CM-12B#B00 |
Description | SCR 600V 9.4A TO-220-3 |
Customer Reference | |
Detailed Description | SCR 600 V 9.4 A Standard Recovery Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 6 A | |
Current - On State (It (RMS)) (Max) | 9.4 A | |
Current - Hold (Ih) (Max) | 15 mA | |
Current - Off State (Max) | 2 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 90A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
| Bulk: | 2752 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | $2.54179 | $427.02 |
| Unit Price without GST: | $2.54179 |
|---|---|
| Unit Price with GST: | $2.79597 |

