
CR16MFS944V7 | |
|---|---|
DigiKey Part Number | 2156-CR16MFS944V7-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CR16MFS944V7 |
Description | 16-BIT, FLASH, CR16B RISC CPU |
Customer Reference | |
Detailed Description | CR16B CR16MFS9 Microcontroller IC 16-Bit 20MHz 48KB (48K x 8) FLASH 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CR16B | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | ACCESS.Bus (2-Wire/I2C, SMBus), CANbus, Microwire/Plus (SPI), UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 640 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x8b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
| Bulk: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | $11.21789 | $426.28 |
| Unit Price without GST: | $11.21789 |
|---|---|
| Unit Price with GST: | $12.33968 |

