COP8 COP8™ 8S Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 44-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COP8SCR9HLQ8

DigiKey Part Number
2156-COP8SCR9HLQ8-NSTR-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
COP8SCR9HLQ8
Description
IC MCU 8BIT 32KB FLASH 44WQFN
Customer Reference
Detailed Description
COP8 COP8™ 8S Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 44-WQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
COP8
Core Size
8-Bit
Speed
20MHz
Connectivity
Microwire/Plus (SPI), UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-WQFN (7x7)
Package / Case
44-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3500
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
145$2.95359$428.27
Unit Price without GST:$2.95359
Unit Price with GST:$3.24895