
COP8SAB728N9 | |
|---|---|
DigiKey Part Number | 2156-COP8SAB728N9-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | COP8SAB728N9 |
Description | IC MCU 8BIT 2KB OTP 28DIP |
Customer Reference | |
Detailed Description | COP8 COP8™ 8SA Microcontroller IC 8-Bit 10MHz 2KB (2K x 8) OTP 28-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | COP8 | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | Microwire/Plus (SPI) | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 28-DIP | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Base Product Number |
| Tube: | 3498 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | $5.82205 | $425.01 |
| Unit Price without GST: | $5.82205 |
|---|---|
| Unit Price with GST: | $6.40426 |

