COP8 COP8™ 8SA Microcontroller IC 8-Bit 10MHz 1KB (1K x 8) OTP 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COP8SAA720M9

DigiKey Part Number
2156-COP8SAA720M9-NS-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
COP8SAA720M9
Description
IC MCU 8BIT 1KB OTP 20SOIC
Customer Reference
Detailed Description
COP8 COP8™ 8SA Microcontroller IC 8-Bit 10MHz 1KB (1K x 8) OTP 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
COP8
Core Size
8-Bit
Speed
10MHz
Connectivity
Microwire/Plus (SPI)
Peripherals
POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
64 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,460
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:62460
All prices are in AUD
Tube
QuantityUnit PriceExt Price
202$2.11579$427.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.11579
Unit Price with GST:$2.32737