
COP8CBE9HVA9 | |
|---|---|
DigiKey Part Number | 2156-COP8CBE9HVA9-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | COP8CBE9HVA9 |
Description | IC MCU 8BIT 8KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | COP8 COP8™ 8C Microcontroller IC 8-Bit 6.67MHz 8KB (8K x 8) FLASH 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | COP8 | |
Core Size | 8-Bit | |
Speed | 6.67MHz | |
Connectivity | Microwire/Plus (SPI), UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | $6.33313 | $424.32 |
| Unit Price without GST: | $6.33313 |
|---|---|
| Unit Price with GST: | $6.96644 |

