COP8 COP8™ 8A Microcontroller IC 8-Bit 4MHz 4KB (4K x 8) OTP 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COP8ACC720M8-XE

DigiKey Part Number
2156-COP8ACC720M8-XE-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
COP8ACC720M8-XE
Description
IC MCU 8BIT 4KB OTP 20SOIC
Customer Reference
Detailed Description
COP8 COP8™ 8A Microcontroller IC 8-Bit 4MHz 4KB (4K x 8) OTP 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
COP8
Core Size
8-Bit
Speed
4MHz
Connectivity
Microwire/Plus (SPI)
Peripherals
PWM, WDT
Number of I/O
15
Program Memory Size
Program Memory Type
OTP
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 6x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 757
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:757
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
67$6.33313$424.32
Unit Price without GST:$6.33313
Unit Price with GST:$6.96644