
COP8ACC720M8-RE | |
|---|---|
DigiKey Part Number | 2156-COP8ACC720M8-RE-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | COP8ACC720M8-RE |
Description | IC MCU 8BIT 4KB OTP 20SOIC |
Customer Reference | |
Detailed Description | COP8 COP8™ 8A Microcontroller IC 8-Bit 4MHz 4KB (4K x 8) OTP 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | COP8 | |
Core Size | 8-Bit | |
Speed | 4MHz | |
Connectivity | Microwire/Plus (SPI) | |
Peripherals | PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | OTP | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 6x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Bulk: | 1512 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | $6.33313 | $424.32 |
| Unit Price without GST: | $6.33313 |
|---|---|
| Unit Price with GST: | $6.96644 |

