cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGY1049112

Digi-Key Part Number
2156-CGY1049112-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
CGY1049112
Supplier
Description
NARROW BAND HIGH POWER AMPLIFIER
Detailed Description
Video Amp 1 CATV 7-SFM Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Part Status
Active
Applications
CATV
Output Type
-
Number of Circuits
1
Slew Rate
-
Current - Supply
265 mA
Voltage - Supply, Single/Dual (±)
-
Mounting Type
Chassis Mount
Package / Case
SOT-115J
Supplier Device Package
7-SFM Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.33.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
9$51.28111$461.53
Additional Resources
AttributeDescription
Other Names
NXPNXPCGY1049112
2156-CGY1049112
Standard Package1