
CD54HC670F | |
|---|---|
DigiKey Part Number | 2156-CD54HC670F-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54HC670F |
Description | IC REG FILE TRI-STAT 4BIT 16CDIP |
Customer Reference | |
Detailed Description | Shift Register File 1 Element 4 Bit 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Register File | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 1250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $3.03879 | $425.43 |
| Unit Price without GST: | $3.03879 |
|---|---|
| Unit Price with GST: | $3.34267 |

