Shift Shift Register 1 Element 4 Bit 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4035BF3A

DigiKey Part Number
2156-CD4035BF3A-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD4035BF3A
Description
IC SHIFT REGTR COMP 4BIT 16-CDIP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 4 Bit 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4035BF3A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Function
Parallel or Serial to Serial
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:33
All prices are in AUD
Tube
QuantityUnit PriceExt Price
9$45.95111$413.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$45.95111
Unit Price with GST:$50.54622