Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-CFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4020BK3

DigiKey Part Number
2156-CD4020BK3-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD4020BK3
Description
IC BINARY COUNTER 14-BIT 16CFP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-CFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
Packaging
Bulk
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
24 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-CFlatPack
Supplier Device Package
16-CFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:142
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
13$33.99462$441.93
Unit Price without GST:$33.99462
Unit Price with GST:$37.39408