Zener Diode 68 V 275 mW ±2% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84W-B68X

DigiKey Part Number
2156-BZX84W-B68X-1727-ND
Manufacturer
Manufacturer Product Number
BZX84W-B68X
Description
DIODE ZENER 68V 275MW SOT323
Customer Reference
Detailed Description
Zener Diode 68 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
275 mW
Impedance (Max) (Zzt)
240 Ohms
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $134.40 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:87000
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
5,031$0.08400$422.60
Unit Price without GST:$0.08400
Unit Price with GST:$0.09240