
BQ2057SN | |
|---|---|
DigiKey Part Number | 2156-BQ2057SN-ND |
Manufacturer | Benchmarq |
Manufacturer Product Number | BQ2057SN |
Description | IC BATT CHG LI-ION 1CELL 8SOIC |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benchmarq | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 15V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 225 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $3.40800 | $426.00 |
| Unit Price without GST: | $3.40800 |
|---|---|
| Unit Price with GST: | $3.74880 |

