
BQ2050SN-D119 | |
---|---|
DigiKey Part Number | 2156-BQ2050SN-D119-ND |
Manufacturer | Benchmarq |
Manufacturer Product Number | BQ2050SN-D119 |
Description | IC BATT PWR SUP SUPPORT LI-ION |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | HDQ, Serial | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | $29.68667 | $445.30 |
Unit Price without GST: | $29.68667 |
---|---|
Unit Price with GST: | $32.65534 |