TRIAC Logic - Sensitive Gate 700 V 800 mA Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR08DS-14AT13#B10

DigiKey Part Number
2156-BCR08DS-14AT13#B10-ND
Manufacturer
Manufacturer Product Number
BCR08DS-14AT13#B10
Description
TRIAC SENS GATE 700V 0.8A SOT223
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 700 V 800 mA Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
700 V
Current - On State (It (RMS)) (Max)
800 mA
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A @ 60Hz
Current - Gate Trigger (Igt) (Max)
5 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:15000
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
532$0.79521$423.05
Unit Price without GST:$0.79521
Unit Price with GST:$0.87473