12 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5522IPAP

DigiKey Part Number
296-17826-ND
Manufacturer
Manufacturer Product Number
ADS5522IPAP
Description
IC ADC 12BIT PIPELINED 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS5522IPAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
80M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 518 View Now
All prices are in AUD
Tray
QuantityUnit PriceExt Price
160$52.41375$8,386.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$52.41375
Unit Price with GST:$57.65513

Other Suppliers on DigiKey

518In Stock
Ships from Rochester Electronics, LLC