24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-SSOP

ADS1253EG4

DigiKey Part Number
ADS1253EG4-ND
Manufacturer
Manufacturer Product Number
ADS1253EG4
Description
IC ADC 24BIT SIGMA-DELTA 16SSOP
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1253EG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
24
Sampling Rate (Per Second)
20k
Number of Inputs
4
Input Type
Differential
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 558 View Now
This product is no longer carried by DigiKey.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
75$21.40480$1,605.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$21.40480
Unit Price with GST:$23.54528

Other Suppliers on DigiKey

558In Stock
Ships from Rochester Electronics, LLC