
ADP1073AR | |
|---|---|
DigiKey Part Number | 2156-ADP1073AR-ND |
Manufacturer | |
Manufacturer Product Number | ADP1073AR |
Description | IC REG BUCK BOOST ADJ 8SOIC |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.212V 1 Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1073AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | - | |
Frequency - Switching | 19kHz | |
Synchronous Rectifier | No | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |

