
74LVCH16245AEVY | |
|---|---|
DigiKey Part Number | 2156-74LVCH16245AEVY-ND |
Manufacturer | |
Manufacturer Product Number | 74LVCH16245AEVY |
Description | IC TXRX NON-INVERT 3.6V 56-VFBGA |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-VFBGA (4.5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFBGA | |
Supplier Device Package | 56-VFBGA (4.5x7) | |
Base Product Number |
| Bulk: | 1523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | $6.04914 | $423.44 |
| Unit Price without GST: | $6.04914 |
|---|---|
| Unit Price with GST: | $6.65405 |

