
LM25056APSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-40159-2-ND - Tape & Reel (TR) 296-40159-1-ND - Cut Tape (CT) 296-40159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25056APSQ/NOPB |
Description | IC PWR MGMT W/PMBUS 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM25056APSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.5% | |
Voltage - I/O High | 2.1V | |
Voltage - I/O Low | 0.9V | |
Current - Supply | 1.7mA | |
Voltage - Supply | 3 V ~ 17 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.22000 | $7.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.39308 | $5,393.08 |
| 2,000 | $5.27810 | $10,556.20 |
| Unit Price without GST: | $7.22000 |
|---|---|
| Unit Price with GST: | $7.94200 |

