
74HC10P-E | |
|---|---|
DigiKey Part Number | 2156-74HC10P-E-ND |
Manufacturer | |
Manufacturer Product Number | 74HC10P-E |
Description | IC GATE NAND 3CH 3-INP |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 346 | $1.23540 | $427.45 |
| Unit Price without GST: | $1.23540 |
|---|---|
| Unit Price with GST: | $1.35894 |

