
74F189SJ | |
|---|---|
DigiKey Part Number | 2156-74F189SJ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F189SJ |
Description | IC RAM 64BIT PARALLEL 16SOP |
Customer Reference | |
Detailed Description | RAM Memory IC 64bit Parallel 27 ns 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | RAM | |
Memory Size | ||
Memory Organization | 16 x 4 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 29ns | |
Access Time | 27 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
| Bulk: | 1025 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | $5.83616 | $426.04 |
| Unit Price without GST: | $5.83616 |
|---|---|
| Unit Price with GST: | $6.41978 |

