
74AUP1G07GN,132 | |
|---|---|
DigiKey Part Number | 2156-74AUP1G07GN,132-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP1G07GN,132 |
Description | IC BUFFER NON-INVERT 3.6V 6-XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
| Bulk: | 148986 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 906 | $0.46860 | $424.55 |
| Unit Price without GST: | $0.46860 |
|---|---|
| Unit Price with GST: | $0.51546 |

