
74ALVCH162827DGG112 | |
|---|---|
DigiKey Part Number | 2156-74ALVCH162827DGG112-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVCH162827DGG112 |
Description | IC BUFF NON-INVERT 3.6V 56-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Bulk: | 3500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $2.42823 | $424.94 |
| Unit Price without GST: | $2.42823 |
|---|---|
| Unit Price with GST: | $2.67105 |

