
74AC11086D | |
|---|---|
DigiKey Part Number | 296-4161-5-ND |
Manufacturer | |
Manufacturer Product Number | 74AC11086D |
Description | IC GATE XOR 4CH 2-INP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC11086D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 6.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.21000 | $4.21 |
| 10 | $3.14900 | $31.49 |
| 40 | $2.76925 | $110.77 |
| 120 | $2.55783 | $306.94 |
| 280 | $2.43386 | $681.48 |
| 520 | $2.36023 | $1,227.32 |
| 1,000 | $2.29518 | $2,295.18 |
| 2,520 | $2.22140 | $5,597.93 |
| 5,000 | $2.17784 | $10,889.20 |
| Unit Price without GST: | $4.21000 |
|---|---|
| Unit Price with GST: | $4.63100 |

