
ADG722BRMZ | |
|---|---|
DigiKey Part Number | 505-ADG722BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG722BRMZ |
Description | IC SWITCH SPST-NC X 2 4OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 4Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG722BRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 6ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -97dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.39000 | $5.39 |
| 10 | $4.05700 | $40.57 |
| 50 | $3.52540 | $176.27 |
| 100 | $3.36060 | $336.06 |
| 250 | $3.18668 | $796.67 |
| 500 | $3.08182 | $1,540.91 |
| 1,000 | $2.99551 | $2,995.51 |
| 2,500 | $2.90442 | $7,261.05 |
| 5,000 | $2.84951 | $14,247.55 |
| Unit Price without GST: | $5.39000 |
|---|---|
| Unit Price with GST: | $5.92900 |

