
54ABT245/B2A | |
|---|---|
DigiKey Part Number | 2156-54ABT245/B2A-ND |
Manufacturer | |
Manufacturer Product Number | 54ABT245/B2A |
Description | IC TRANSCEIVER NON-INVERT 5.5V |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Bulk: | 1109 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $130.96667 | $392.90 |
| Unit Price without GST: | $130.96667 |
|---|---|
| Unit Price with GST: | $144.06334 |

