
4516BDM | |
|---|---|
DigiKey Part Number | 2156-4516BDM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4516BDM |
Description | IC BINARY COUNTER 4-BIT 14CDIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 11 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Bulk: | 526 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | $8.43471 | $430.17 |
| Unit Price without GST: | $8.43471 |
|---|---|
| Unit Price with GST: | $9.27818 |

