
3P4J-ZK-E1-AZ | |
|---|---|
DigiKey Part Number | 2156-3P4J-ZK-E1-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 3P4J-ZK-E1-AZ |
Description | SCR 500V 4A TO-252 ( MP-3Z) |
Customer Reference | |
Detailed Description | SCR 500 V 4 A Standard Recovery Surface Mount TO-252 ( MP-3Z) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 500 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 100 µA | |
Voltage - On State (Vtm) (Max) | 1.4 V | |
Current - On State (It (AV)) (Max) | 3 A | |
Current - On State (It (RMS)) (Max) | 4 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 50 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 40A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 ( MP-3Z) |
| Bulk: | 31477 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 231 | $1.84602 | $426.43 |
| Unit Price without GST: | $1.84602 |
|---|---|
| Unit Price with GST: | $2.03062 |

