
2SK2727-E | |
|---|---|
DigiKey Part Number | 2156-2SK2727-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SK2727-E |
Description | MOSFET N-CH 500V 10A |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Bulk: | 1050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | $12.42500 | $422.45 |
| Unit Price without GST: | $12.42500 |
|---|---|
| Unit Price with GST: | $13.66750 |

