
2SD2228-T1-A | |
|---|---|
DigiKey Part Number | 2156-2SD2228-T1-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SD2228-T1-A |
Description | RF TRANS NPN 16V 50MHZ SC-70 |
Customer Reference | |
Detailed Description | RF Transistor NPN 16V 500mA 50MHz 150mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 16V | |
Frequency - Transition | 50MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 100mA, 1V | |
Current - Collector (Ic) (Max) | 500mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 |
| Bulk: | 54000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,230 | $0.34080 | $419.18 |
| Unit Price without GST: | $0.34080 |
|---|---|
| Unit Price with GST: | $0.37488 |

