RF Transistor NPN 10V 35mA 8GHz 125mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5008-T1-A

DigiKey Part Number
2156-2SC5008-T1-A-ND
Manufacturer
Manufacturer Product Number
2SC5008-T1-A
Description
RF TRANS NPN 10V 8GHZ SOT-523
Customer Reference
Detailed Description
RF Transistor NPN 10V 35mA 8GHz 125mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
10V
Frequency - Transition
8GHz
Noise Figure (dB Typ @ f)
1.9dB @ 2GHz
Gain
7.5dB
Power - Max
125mW
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 3V
Current - Collector (Ic) (Max)
35mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 752
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:752
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
752$0.56801$427.14
Unit Price without GST:$0.56801
Unit Price with GST:$0.62481