
2SC4995YD-TL-E | |
|---|---|
DigiKey Part Number | 2156-2SC4995YD-TL-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4995YD-TL-E |
Description | RF TRANS NPN 8V 11GHZ CMPAK-4 |
Customer Reference | |
Detailed Description | RF Transistor NPN 8V 50mA 11GHz 100mW Surface Mount CMPAK-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 8V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 1.1dB @ 900MHz | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 20mA, 5V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | CMPAK-4 |
| Bulk: | 153000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 922 | $0.46860 | $432.05 |
| Unit Price without GST: | $0.46860 |
|---|---|
| Unit Price with GST: | $0.51546 |

