
2SC4570-T1-A | |
|---|---|
DigiKey Part Number | 2156-2SC4570-T1-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4570-T1-A |
Description | RF TRANS NPN 12V 5.5GHZ SC-70 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 30mA 5.5GHz 120mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 5.5GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 5dB | |
Power - Max | 120mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 5mA, 5V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 |
| Bulk: | 198000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,846 | $0.22720 | $419.41 |
| Unit Price without GST: | $0.22720 |
|---|---|
| Unit Price with GST: | $0.24992 |

