RF Transistor NPN 20V 50mA 1.2GHz 150mW Surface Mount 3-MPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2735JTL-E

DigiKey Part Number
2156-2SC2735JTL-E-ND
Manufacturer
Manufacturer Product Number
2SC2735JTL-E
Description
RF TRANS NPN 20V 1.2GHZ 3-MPAK
Customer Reference
Detailed Description
RF Transistor NPN 20V 50mA 1.2GHz 150mW Surface Mount 3-MPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
20V
Frequency - Transition
1.2GHz
Noise Figure (dB Typ @ f)
6.5dB @ 200MHz
Gain
21dB
Power - Max
150mW
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 10V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-MPAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:42000
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,846$0.22720$419.41
Unit Price without GST:$0.22720
Unit Price with GST:$0.24992